MB2511S2G45-BF vs M2B15AA5G40-FC feature comparison

MB2511S2G45-BF NKK Switches

Buy Now Datasheet

M2B15AA5G40-FC NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Finish NICKEL
Actuator Length 0.346 inch 0.282 inch
Actuator Material BRASS BRASS
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 13.0048 mm 6.604 mm
Body Height 18.3896 mm 35.1282 mm
Body Length or Diameter 7.874 mm 12.7 mm
Bushing Diameter 0.244 inch 0.244 inch
Bushing Length 0.3 inch 0.25 inch
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Timing SNAP ACTION BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -25 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Length 0.106 inch 0.165 inch
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer NKK Switches
Additional Feature Red Cap
End Contact Material COPPER
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e4
Terminal Material BRASS

Compare MB2511S2G45-BF with alternatives

Compare M2B15AA5G40-FC with alternatives