MB2511S2G45-CC
vs
M2B15AA5G30-HB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Finish |
NICKEL
|
|
Actuator Length |
0.346 inch
|
0.282 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Travel |
0.9906 mm
|
0.9906 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
13.0048 mm
|
6.604 mm
|
Body Height |
18.3896 mm
|
27.7368 mm
|
Body Length or Diameter |
7.874 mm
|
12.7 mm
|
Bushing Diameter |
0.244 inch
|
0.244 inch
|
Bushing Length |
0.3 inch
|
0.25 inch
|
Center Contact Material |
COPPER
|
COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.03 mΩ
|
0.03 mΩ
|
Contact Timing |
SNAP ACTION
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
STAINLESS STEEL
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
PCB Hole Count |
5
|
5
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.106 inch
|
0.126 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
White Cap
|
End Contact Material |
|
COPPER
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
|
e4
|
Terminal Material |
|
BRASS
|
|
|
|
Compare MB2511S2G45-CC with alternatives
Compare M2B15AA5G30-HB with alternatives