MB88155PFTG-113-JN-EFE1
vs
NJU6319BC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FUJITSU LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOIC
|
DIE
|
Package Description |
TSSOP,
|
DIE,
|
Pin Count |
8
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
R-XUUC-N6
|
Length |
4.4 mm
|
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
50 MHz
|
25 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Primary Clock/Crystal Frequency-Nom |
50 MHz
|
50 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
3.6 V
|
6 V
|
Supply Voltage-Min |
3 V
|
2.7 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.2 mm
|
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IT CAN ALSO OPERATE WITH RANGE 3-6 VOLTS
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare MB88155PFTG-113-JN-EFE1 with alternatives
Compare NJU6319BC with alternatives