MB918T25E43PA vs MS27467P25A43PA feature comparison

MB918T25E43PA TE's AMP

Buy Now Datasheet

MS27467P25A43PA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 43 43
Base Number Matches 1 1
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Quantities 23,20
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish CADMIUM
Termination Type CRIMP
Unique Insert Number 25-43

Compare MB918T25E43PA with alternatives

Compare MS27467P25A43PA with alternatives