MB95F222KPF-G-SNE1
vs
MC9S08SH8MFK
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SPANSION INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
Clock Frequency-Max |
32.5 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Length |
10.15 mm
|
|
Number of I/O Lines |
13
|
|
Number of Terminals |
16
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
ROM (words) |
4096
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
2.25 mm
|
|
Speed |
16.25 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
5.3 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
4
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MB95F222KPF-G-SNE1 with alternatives
Compare MC9S08SH8MFK with alternatives