MBAV99
vs
MMBD2836XT2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-236AA
|
TO-236AA
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.35 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
|
Reverse Recovery Time-Max |
0.015 µs
|
0.015 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
SOT-346
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 318-02
|
Case Connection |
|
UNSPECIFIED
|
Number of Phases |
|
1
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
|
|
|
Compare MBAV99 with alternatives
Compare MMBD2836XT2 with alternatives