MBR0540PBF
vs
MBR0520L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
ONSEMI
|
Package Description |
R-PDSO-G2
|
LEAD FREE PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.42 V
|
0.31 V
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max |
6 A
|
5 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Output Current-Max |
0.5 A
|
0.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
40 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
1
|
10
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
425-04
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.4 W
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MBR0540PBF with alternatives
Compare MBR0520L with alternatives