MBR1520CT-BP-HF vs SDUR1020CT feature comparison

MBR1520CT-BP-HF Micro Commercial Components

Buy Now Datasheet

SDUR1020CT Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PSFM-T3 LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.975 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 20 V 200 V
Reverse Current-Max 100 µA 10 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.035 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MBR1520CT-BP-HF with alternatives

Compare SDUR1020CT with alternatives