MBR1535CT-E3/45
vs
MBR1535CT-BP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
R-PSFM-T3
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.57 V
|
0.84 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
7.5 A
|
7.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MBR1535CT-E3/45 with alternatives
Compare MBR1535CT-BP with alternatives