MBR2045MFST1G vs NRVB2045MFST3G feature comparison

MBR2045MFST1G onsemi

Buy Now Datasheet

NRVB2045MFST3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code DFN5 5X6, 1.27P (SO 8FL) DFN5 5X6, 1.27P (SO 8FL)
Package Description SO-8FL, DFN5, 6 PIN SO-8FL, DFN5, 6 PIN
Manufacturer Package Code 488AA 488AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.61 V 0.61 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 5 5
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 600 µA 600 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare MBR2045MFST1G with alternatives

Compare NRVB2045MFST3G with alternatives