MBR25060V
vs
83CNQ080GA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.65 V
|
0.67 V
|
Non-rep Pk Forward Current-Max |
800 A
|
5800 A
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Output Current-Max |
50 A
|
80 A
|
Rep Pk Reverse Voltage-Max |
60 V
|
80 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Package Description |
|
R-PSFM-T3
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
CATHODE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e0
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare 83CNQ080GA with alternatives