MBR3030PT-B
vs
MBR3030PT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
ADVANCED POWER TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e0
|
e0
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
11
|
Application |
|
GENERAL PURPOSE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.65 V
|
Non-rep Pk Forward Current-Max |
|
200 A
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
30 A
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Surface Mount |
|
NO
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare MBR3030PT-B with alternatives