MBR3045PT-C
vs
25CTQ045STRL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-247AD
|
TO-263
|
Package Description |
R-PSFM-T3
|
PLASTIC, SMD-220, D2PAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-247AD
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
200 A
|
990 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
30 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Forward Voltage-Max (VF) |
|
0.64 V
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
70000 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MBR3045PT-C with alternatives
Compare 25CTQ045STRL with alternatives