MBR3050FCT vs SDURF1520CTR feature comparison

MBR3050FCT PanJit Semiconductor

Buy Now Datasheet

SDURF1520CTR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN ITO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE WHEELING DIODE, SNUBBER DIODE
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 275 A 80 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 30 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 1
Forward Voltage-Max (VF) 1.2 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs

Compare MBR3050FCT with alternatives

Compare SDURF1520CTR with alternatives