MBR4045PT-PBF
vs
MBR4045WT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
ONSEMI
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.8 V
|
|
JEDEC-95 Code |
TO-218AC
|
TO-247AC
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
20 A
|
20 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Reverse Current-Max |
1000 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-247AC
|
Package Description |
|
PLASTIC, CASE 340L-02, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 340L-02
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
LOW POWER LOSS
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MBR4045PT-PBF with alternatives
Compare MBR4045WT with alternatives