MBRF10100-BP vs MBRF10100 feature comparison

MBRF10100-BP Micro Commercial Components

Buy Now Datasheet

MBRF10100 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 23
Factory Lead Time 8 Weeks
Samacsys Manufacturer Taiwan Semiconductor
Forward Voltage-Max (VF) 0.71 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED

Compare MBRF10100-BP with alternatives

Compare MBRF10100 with alternatives