MBRF30H45CT-E3/45
vs
MBR3045CL-TF1-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
ITO-220AB, 3 PIN
|
TO-220F1, 3 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
FREE WHEEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
|
LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.73 V
|
0.76 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Reverse Current-Max |
80 µA
|
200 µA
|
Reverse Test Voltage |
45 V
|
45 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-08-01
|
|
|
|
Compare MBRF30H45CT-E3/45 with alternatives
Compare MBR3045CL-TF1-T with alternatives