MC-7847-AZ
vs
CGD942C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Functions |
1
|
1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
375 mA
|
|
Technology |
GAAS
|
HYBRID
|
Base Number Matches |
1
|
2
|
Package Description |
|
SOT-115J
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Construction |
|
MODULE
|
Gain |
|
22 dB
|
Input Power-Max (CW) |
|
28 dBm
|
Operating Frequency-Max |
|
870 MHz
|
Operating Frequency-Min |
|
40 MHz
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
|
|
|
Compare MC-7847-AZ with alternatives
Compare CGD942C with alternatives