Part Details for MC-7847-AZ by Renesas Electronics Corporation
Overview of MC-7847-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC-7847-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 31 |
|
$28.4400 / $31.6000 | Buy Now |
Part Details for MC-7847-AZ
MC-7847-AZ CAD Models
MC-7847-AZ Part Data Attributes:
|
MC-7847-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MC-7847-AZ
Renesas Electronics Corporation
Wide Band Low Power Amplifier, 1 Func, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 375 mA | |
Technology | GAAS |
Alternate Parts for MC-7847-AZ
This table gives cross-reference parts and alternative options found for MC-7847-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-7847-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8740260GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | MC-7847-AZ vs S8740260GT |
D10040270GT | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | MC-7847-AZ vs D10040270GT |
R3005300L | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | MC-7847-AZ vs R3005300L |
CGD942C | 40MHz - 870MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MC-7847-AZ vs CGD942C |
S8740180GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | MC-7847-AZ vs S8740180GT |
R0605250L | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | MC-7847-AZ vs R0605250L |
S5540340 | Wide Band Low Power Amplifier, 40MHz Min, 550MHz Max, 1 Func, GAAS, | Qorvo | MC-7847-AZ vs S5540340 |
D10040250GT | Wide Band Medium Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | MC-7847-AZ vs D10040250GT |
MHW6222 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Freescale Semiconductor | MC-7847-AZ vs MHW6222 |
MC-7846-AZ | 40 MHz - 870 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE PACKAGE-7 | Renesas Electronics Corporation | MC-7847-AZ vs MC-7846-AZ |