MC-7847-AZ
vs
R0605250L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
QORVO INC
|
Reach Compliance Code |
unknown
|
compliant
|
Number of Functions |
1
|
1
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND LOW POWER
|
Supply Current-Max |
375 mA
|
140 mA
|
Technology |
GAAS
|
HYBRID
|
Base Number Matches |
1
|
3
|
Package Description |
|
SOT-115J, 7 PIN
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Qorvo
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
MODULE
|
Gain |
|
24.3 dB
|
Operating Frequency-Max |
|
65 MHz
|
Operating Frequency-Min |
|
5 MHz
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare MC-7847-AZ with alternatives
Compare R0605250L with alternatives