MC100EP016FA
vs
MC10EP016FA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CHERRY SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
PLASTIC, TQFP-32
|
LQFP,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Number of Terminals |
32
|
32
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
32
|
HTS Code |
|
8542.39.00.01
|
Count Direction |
|
UP
|
Family |
|
10E
|
Length |
|
7 mm
|
Load/Preset Input |
|
YES
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Code |
|
LQFP
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Technology |
|
ECL
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.8 mm
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7 mm
|
|
|
|
Compare MC100EP016FA with alternatives
Compare MC10EP016FA with alternatives