MC100EP196BMNG
vs
MC100E195FNR2
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Part Package Code |
QFN32, 5x5, 0.5P, 3.1x3.1EP
|
QLCC
|
Package Description |
QFN-32
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
32
|
28
|
Manufacturer Package Code |
488AM
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
Family |
100E
|
100E
|
JESD-30 Code |
S-XQCC-N32
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
11.505 mm
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
1023
|
127
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCJ
|
Package Equivalence Code |
LCC32,.2SQ,20
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Power Supply Current-Max (ICC) |
175 mA
|
156 mA
|
Programmable Delay Line |
YES
|
YES
|
Prop. Delay@Nom-Sup |
15.25 ns
|
4.72 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.7 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Total Delay-Nom (td) |
12.4 ns
|
3.63 ns
|
Width |
5 mm
|
11.505 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Output Characteristics |
|
OPEN-EMITTER
|
|
|
|
Compare MC100EP196BMNG with alternatives
Compare MC100E195FNR2 with alternatives