MC100EP29MNG vs MC100EP29DTR2G feature comparison

MC100EP29MNG Rochester Electronics LLC

Buy Now Datasheet

MC100EP29DTR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code QFN TSSOP 20 LEAD
Package Description LEAD FREE, QFN-20 TSSOP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 100E 100E
JESD-30 Code S-XQCC-N20 R-PDSO-G20
JESD-609 Code e3 e4
Length 4 mm 6.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 0.5 ns 0.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4 mm 4.4 mm
Base Number Matches 2 1
Manufacturer Package Code 9.48
HTS Code 8542.39.00.01
Factory Lead Time 28 Weeks
Samacsys Manufacturer onsemi
Package Equivalence Code TSSOP20,.25
Packing Method TR

Compare MC100EP29DTR2G with alternatives