MC100LVEL05DG vs SY100EL05ZI feature comparison

MC100LVEL05DG onsemi

Buy Now Datasheet

SY100EL05ZI Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code SOIC-8 Narrow Body SOIC
Package Description SOIC-8 0.150 INCH, SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 27 Weeks
Samacsys Manufacturer onsemi
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V
Family 100LVEL 100EL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.93 mm
Logic IC Type AND/NAND GATE AND/NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 26 mA 25 mA
Prop. Delay@Nom-Sup 0.45 ns 0.44 ns
Propagation Delay (tpd) 0.44 ns 0.39 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.94 mm
Base Number Matches 1 2
Rohs Code No

Compare MC100LVEL05DG with alternatives

Compare SY100EL05ZI with alternatives