Part Details for MC100LVEL05DG by onsemi
Results Overview of MC100LVEL05DG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL05DG Information
MC100LVEL05DG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL05DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K3897
|
Newark | Ic, Single And/Nand Gate, 2I/P, Soic-8, Logic Function:And/Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Product Range:-, Logic Ic Family:100Lvel, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC100LVEL05DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $6.9400 | Buy Now |
|
DISTI #
MC100LVEL05DGOS-ND
|
DigiKey | IC AND/NAND GATE 1-CIR 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
96 In Stock |
|
$4.1278 / $9.2600 | Buy Now |
|
DISTI #
MC100LVEL05DG
|
Avnet Americas | ECL 2-Input Differential AND/NAND Gate - Rail/Tube (Alt: MC100LVEL05DG) COO: Czechia RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 23 Weeks, 0 Days Container: Tube | 7644 Factory Stock |
|
RFQ | |
|
DISTI #
863-MC100LVEL05DG
|
Mouser Electronics | Logic Gates 3.3V ECL 2-Input Diff AND/NAND RoHS: Compliant | 182 |
|
$4.1200 / $9.2600 | Buy Now |
|
DISTI #
70347736
|
RS | MC100LVEL05DG, 2-INPUT AND/NAND LOGIC GATE, 3 - 3.8 V, 8-PIN SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 | RFQ |
|
|
Future Electronics | MC100LVEL Series 3.3 V SMT Single 2-Input Differential AND/NAND Gate - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$4.0300 / $4.1600 | Buy Now |
|
|
Onlinecomponents.com | ECL 2-Input Differential AND/NAND Gate COO: Czechia RoHS: Compliant | 0 |
|
$3.9600 / $4.9300 | Buy Now |
|
DISTI #
87651370
|
Verical | AND/NAND Gate 1-Element 4-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 7644 |
|
$4.1537 | Buy Now |
|
|
Rochester Electronics | MC100LVEL05 - AND/NAND Gate, 100LVEL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 8412 |
|
$3.4700 / $4.3400 | Buy Now |
|
DISTI #
87651370
|
Verical | AND/NAND Gate 1-Element 4-IN 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 7644 |
|
$4.1537 | Buy Now |
US Tariff Estimator: MC100LVEL05DG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100LVEL05DG
MC100LVEL05DG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC100LVEL05DG Part Data Attributes
|
|
MC100LVEL05DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL05DG
onsemi
ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3.0v To -3.8v | |
| Family | 100lvel | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Logic IC Type | And/Nand Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Prop. Delay@Nom-Sup | 0.45 Ns | |
| Propagation Delay (tpd) | 0.44 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MC100LVEL05DG
This table gives cross-reference parts and alternative options found for MC100LVEL05DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL05DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100LVEL05DR2 | Motorola Mobility LLC | Check for Price | 100LVEL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | MC100LVEL05DG vs MC100LVEL05DR2 |
MC100LVEL05DG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC100LVEL05DG is 3.3V ± 10%.
-
To ensure signal integrity, use a 50-ohm transmission line, keep the signal traces short, and use a common ground plane. Also, use a series resistor to match the impedance of the transmission line.
-
The MC100LVEL05DG supports data rates up to 3.2 Gbps.
-
Power sequencing is not critical for the MC100LVEL05DG, but it's recommended to power up the VCC pin before the input signals to prevent unwanted output states.
-
The thermal resistance (θJA) of the MC100LVEL05DG is 125°C/W.