MC10131FN
vs
F10531FM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
DFP
|
Package Description |
LCC-20
|
DFP, FL16,.3
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
WITH ADDITIONAL COMMON CLOCK
|
WITH ADDITIONAL COMMON CLOCK
|
Family |
10K
|
10K
|
JESD-30 Code |
S-PQCC-J20
|
R-CDFP-F16
|
JESD-609 Code |
e0
|
e0
|
Length |
8.965 mm
|
9.906 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
125000000 Hz
|
125000000 Hz
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
DFP
|
Package Equivalence Code |
LDCC20,.4SQ
|
FL16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
235
|
|
Power Supply Current-Max (ICC) |
62 mA
|
56 mA
|
Propagation Delay (tpd) |
4.5 ns
|
4.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.905 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8.965 mm
|
6.731 mm
|
fmax-Min |
125 MHz
|
125 MHz
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MC10131FN with alternatives
Compare F10531FM with alternatives