Part Details for MC10131FN by onsemi
Overview of MC10131FN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10131FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4112
|
Newark | Mc10131Fn, Flip-Flops |Onsemi MC10131FN Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.3200 | Buy Now |
DISTI #
2156-MC10131FN-ND
|
DigiKey | FLIP FLOP D-MASTER-SLAVE Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2685 In Stock |
|
$2.9700 | Buy Now |
|
Rochester Electronics | Flip Flop D-Master-Slave Type Pos-Edge 20-Pin PLLC Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2685 |
|
$2.5500 / $3.0000 | Buy Now |
Part Details for MC10131FN
MC10131FN CAD Models
MC10131FN Part Data Attributes
|
MC10131FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10131FN
onsemi
10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.965 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC10131FN
This table gives cross-reference parts and alternative options found for MC10131FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10131FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H131FNG | Dual Type Master-Slave D Flip-Flop, 20 LEAD PLLC, 46-TUBE | onsemi | MC10131FN vs MC10H131FNG |
MC10131FNR2 | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10131FN vs MC10131FNR2 |
MC10H131FNR2G | Dual Type Master-Slave D Flip-Flop, 20 LEAD PLLC, 500-REEL | onsemi | MC10131FN vs MC10H131FNR2G |