MC13201FCR2
vs
AT86RF231-ZU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFN
|
|
Package Description |
5 X 5 MM, LEAD FREE, PLASTIC, QFN-32
|
5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32
|
Pin Count |
32
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
NXP
|
Microchip
|
JESD-30 Code |
S-PQCC-N32
|
S-XQCC-N32
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Nom |
2.7 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
10 Weeks
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MC13201FCR2 with alternatives
Compare AT86RF231-ZU with alternatives