MC145027P vs UAA3201T/V1,118 feature comparison

MC145027P Freescale Semiconductor

Buy Now Datasheet

UAA3201T/V1,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code DIP
Package Description PLASTIC, DIP-16 SOP,
Pin Count 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Consumer IC Type RECEIVER IC RECEIVER IC
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Length 19.175 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 3.5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmission Media INFRARED RF
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC145027P with alternatives

Compare UAA3201T/V1,118 with alternatives