Part Details for UAA3201T/V1,118 by NXP Semiconductors
Overview of UAA3201T/V1,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAA3201T/V1,118
UAA3201T/V1,118 CAD Models
UAA3201T/V1,118 Part Data Attributes
|
UAA3201T/V1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UAA3201T/V1,118
NXP Semiconductors
IC RF, RECEIVER IC, PDSO16, Remote Control IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmission Media | RF | |
Width | 3.9 mm |
Alternate Parts for UAA3201T/V1,118
This table gives cross-reference parts and alternative options found for UAA3201T/V1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA3201T/V1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | UAA3201T/V1,118 vs PCA8521FT-T |
MC145027DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | UAA3201T/V1,118 vs MC145027DW |
UT912EL-S16-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | UAA3201T/V1,118 vs UT912EL-S16-T |
MC145026D | INFRARED, TRANSMITTER IC, PDSO16, SOG-16 | Freescale Semiconductor | UAA3201T/V1,118 vs MC145026D |
MC145026D | TRANSMITTER IC, PDSO16, SOG-16 | Motorola Mobility LLC | UAA3201T/V1,118 vs MC145026D |
M145027B1 | RF, RECEIVER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | UAA3201T/V1,118 vs M145027B1 |
SL486NADP | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, PLASTIC, DIL-16 | Microsemi Corporation | UAA3201T/V1,118 vs SL486NADP |
MC145028P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | UAA3201T/V1,118 vs MC145028P |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | UAA3201T/V1,118 vs MC145028P |
TEA5500TD | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO16, PLASTIC, SOT-162A-1, SO-16, Remote Control IC | NXP Semiconductors | UAA3201T/V1,118 vs TEA5500TD |