MC14536BCP
vs
CD4527BE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
THOMSON CONSUMER ELECTRONICS
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-16
|
DIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Clock Frequency-Max |
2 MHz
|
|
External Data Bus Width |
|
|
Information Access Method |
PARALLEL
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
19.175 mm
|
|
Number of Terminals |
16
|
16
|
Number of Timers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.44 mm
|
|
Supply Voltage-Max |
18 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, PROGRAMMABLE
|
|
Base Number Matches |
3
|
6
|
Count Direction |
|
UP
|
Family |
|
4000/14000/40000
|
Load/Preset Input |
|
YES
|
Logic IC Type |
|
DECADE COUNTER
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
DIP16,.3
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Trigger Type |
|
NEGATIVE EDGE
|
|
|
|