MC146805E2CZ
vs
MC146805E2CP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
LCC-40
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
13
|
13
|
Bit Size |
8
|
8
|
CPU Family |
6805
|
|
Clock Frequency-Max |
1 MHz
|
5 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-CQCC-N40
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
|
Length |
11.176 mm
|
52.07 mm
|
Number of I/O Lines |
16
|
16
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC40,.5SQ,40
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
112
|
|
Seated Height-Max |
2.08 mm
|
5.08 mm
|
Speed |
5 MHz
|
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.2 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.176 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
4
|
4
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATES AT 3V SUPPLY
|
Supply Voltage-Nom |
|
5 V
|
|
|
|
Compare MC146805E2CZ with alternatives
Compare MC146805E2CP with alternatives