MC1558N vs LF353M/NOPB feature comparison

MC1558N NXP Semiconductors

Buy Now Datasheet

LF353M/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP SOIC
Package Description 0.300 Inch, Plastic, Dip-8 Sop-8
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 1.5 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.0002 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 100 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 6000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.41 Mm 4.9 Mm
Low-Bias No Yes
Low-Offset No No
Micropower No
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Power No
Programmable Power No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 Mm 1.75 Mm
Slew Rate-Nom 0.8 V/Us 13 V/Us
Supply Current-Max 5 Ma 6.5 Ma
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No Yes
Technology Bipolar Bipolar
Temperature Grade Military Commercial
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 1000 4000
Voltage Gain-Min 50000 15000
Wideband No
Width 7.62 Mm 3.9 Mm
Base Number Matches 4 2
Input Offset Current-Max (IIO) 0.004 µA
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 8 V/Us
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40