MC1558UG vs MC1558N feature comparison

MC1558UG Motorola Semiconductor Products

Buy Now Datasheet

MC1558N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC PHILIPS SEMICONDUCTORS
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB
JESD-30 Code R-GDIP-T8 R-PDIP-T14
Length 10.415 mm
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 1000
Width 7.62 mm
Base Number Matches 2 4
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code DIP14,.3
Power Supplies +-15 V
Slew Rate-Nom 0.8 V/us
Supply Current-Max 5 mA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Gain-Min 20000

Compare MC1558UG with alternatives

Compare MC1558N with alternatives