MC1558UG vs UPC4558C-A feature comparison

MC1558UG Motorola Mobility LLC

Buy Now Datasheet

UPC4558C-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP DIP
Package Description Dip, Dip,
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Common-mode Reject Ratio-Nom 90 Db 90 Db
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.415 Mm
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Military Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 1100 2000
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Rohs Code Yes
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Min 70 Db
Input Offset Voltage-Max 6000 µV
JESD-609 Code e6/e4
Peak Reflow Temperature (Cel) Not Specified
Slew Rate-Nom 1 V/Us
Supply Current-Max 5.6 Ma
Terminal Finish Tin Bismuth/Nickel Palladium Gold
Time@Peak Reflow Temperature-Max (s) Not Specified
Voltage Gain-Min 20000