MC2010L6J8204SE
vs
MR20X825JGL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
WALSIN TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Multilayer Chip
|
Rectangular
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
5 mm
|
5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.5 mm
|
2.5 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, PLASTIC, 13 INCH
|
Rated Power Dissipation (P) |
0.75 W
|
0.75 W
|
Resistance |
8200000 Ω
|
8200000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2010
|
2010
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
, 2010
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
RATED AC VOLTAGE (V) : 200
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare MC2010L6J8204SE with alternatives
Compare MR20X825JGL with alternatives