MC2016K25.0000C16ESH
vs
VCC1-B2B-25M0000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
KYOCERA CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE
|
Fall Time-Max |
6 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
|
Package Equivalence Code |
LCC4,.06X.08,59/35
|
|
Physical Dimension |
2mm x 1.6mm x 0.8mm
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max |
6 ns
|
4 ns
|
Screening Level |
AEC-Q100; AEC-Q200
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.6 V
|
2.97 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e4
|
Supply Voltage-Nom |
|
3.3 V
|
Terminal Finish |
|
NICKEL GOLD
|
|
|
|
Compare MC2016K25.0000C16ESH with alternatives
Compare VCC1-B2B-25M0000000 with alternatives