MC33071ADR2
vs
MC33071DR2
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Plastic, Soic-8
|
Sop,
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
|
| Average Bias Current-Max (IIB) |
0.7 µA
|
0.7 µA
|
| Bias Current-Max (IIB) @25C |
0.5 µA
|
|
| Common-mode Reject Ratio-Min |
80 Db
|
70 Db
|
| Common-mode Reject Ratio-Nom |
97 Db
|
97 Db
|
| Frequency Compensation |
Yes
|
|
| Input Offset Voltage-Max |
5000 µV
|
7000 µV
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Low-Offset |
No
|
|
| Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Packing Method |
Tape And Reel
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Slew Rate-Min |
8 V/Us
|
8 V/Us
|
| Slew Rate-Nom |
10 V/Us
|
10 V/Us
|
| Supply Current-Max |
2.8 Ma
|
2.8 Ma
|
| Supply Voltage Limit-Max |
22 V
|
22 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
4500
|
4500
|
| Voltage Gain-Min |
25000
|
20000
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
4
|
3
|
|
|
|