MC33071DR2
vs
MC33071D
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
PLASTIC, SOIC-8
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.7 µA
|
0.7 µA
|
Common-mode Reject Ratio-Min |
70 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
97 dB
|
97 dB
|
Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.9 mm
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Min |
8 V/us
|
8 V/us
|
Slew Rate-Nom |
10 V/us
|
10 V/us
|
Supply Current-Max |
2.8 mA
|
2.8 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
4500
|
4500
|
Voltage Gain-Min |
20000
|
20000
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.5 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
SOP8,.25
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MC33071DR2 with alternatives