MC33071DR2 vs MC33071ADR2 feature comparison

MC33071DR2 Motorola Semiconductor Products

Buy Now Datasheet

MC33071ADR2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Package Description Sop, Plastic, Soic-8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.7 µA 0.7 µA
Common-mode Reject Ratio-Min 70 Db 80 Db
Common-mode Reject Ratio-Nom 97 Db 97 Db
Input Offset Voltage-Max 7000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Slew Rate-Min 8 V/Us 8 V/Us
Slew Rate-Nom 10 V/Us 10 V/Us
Supply Current-Max 2.8 Ma 2.8 Ma
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 4500 4500
Voltage Gain-Min 20000 25000
Width 3.9 Mm 3.9 Mm
Base Number Matches 3 4
Rohs Code No
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
JESD-609 Code e0
Low-Offset No
Package Equivalence Code SOP8,.25
Packing Method Tape And Reel
Terminal Finish Tin/Lead (Sn/Pb)