MC33765DTB
vs
MC33765DTBG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
TSSOP-16
|
TSSOP-16
|
Package Description |
LEAD FREE, TSSOP-16
|
LEAD FREE, TSSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
948F-01
|
948F-01
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.17 V
|
0.17 V
|
Dropout Voltage2-Max |
0.17 V
|
0.17 V
|
Input Voltage Absolute-Max |
5.3 V
|
5.3 V
|
Input Voltage-Max |
5.3 V
|
5.3 V
|
Input Voltage-Min |
3 V
|
3 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Number of Functions |
5
|
5
|
Number of Outputs |
5
|
5
|
Number of Terminals |
16
|
16
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.03 A
|
0.03 A
|
Output Current2-Max |
0.04 A
|
0.04 A
|
Output Voltage1-Max |
2.85 V
|
2.85 V
|
Output Voltage1-Min |
2.7 V
|
2.7 V
|
Output Voltage1-Nom |
2.8 V
|
2.8 V
|
Output Voltage2-Max |
2.85 V
|
2.85 V
|
Output Voltage2-Min |
2.7 V
|
2.7 V
|
Output Voltage2-Nom |
2.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
7
|
1
|
|
|
|
Compare MC33765DTB with alternatives
Compare MC33765DTBG with alternatives