MC35004BL
vs
LF156H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP14,.3
|
METAL CAN, TO-5, 8 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Min |
80 dB
|
85 dB
|
Common-mode Reject Ratio-Nom |
100 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.04 µA
|
0.00002 µA
|
Input Offset Voltage-Max |
5000 µV
|
2000 µV
|
JESD-30 Code |
R-GDIP-T14
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
19.495 mm
|
9.08 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
DIP
|
TO-99
|
Package Equivalence Code |
DIP14,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.72 mm
|
Slew Rate-Nom |
13 V/us
|
12 V/us
|
Supply Current-Max |
10 mA
|
7 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
JFET
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
4000
|
5000
|
Voltage Gain-Min |
50000
|
50000
|
Width |
7.62 mm
|
9.08 mm
|
Base Number Matches |
3
|
11
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-5
|
Pin Count |
|
8
|
Date Of Intro |
|
1978-01-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Slew Rate-Min |
|
7.5 V/us
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Wideband |
|
NO
|
|
|
|
Compare MC35004BL with alternatives
Compare LF156H with alternatives