Part Details for MC35004BL by Motorola Semiconductor Products
Overview of MC35004BL by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC35004BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Ceramic, DIP | 9 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for MC35004BL
MC35004BL CAD Models
MC35004BL Part Data Attributes
|
MC35004BL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC35004BL
Motorola Semiconductor Products
Operational Amplifier, 4 Func, 5000uV Offset-Max, JFET, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for MC35004BL
This table gives cross-reference parts and alternative options found for MC35004BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC35004BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF347N | IC QUAD OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC35004BL vs LF347N |
LF347BN | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC35004BL vs LF347BN |
LF347N/NOPB | IC QUAD OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC35004BL vs LF347N/NOPB |
TL074CJ | Operational Amplifier, 4 Func, 10000uV Offset-Max, JFET, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC35004BL vs TL074CJ |
TL084CJ | QUAD OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC35004BL vs TL084CJ |
LF347N_NL | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | MC35004BL vs LF347N_NL |