MC36276
vs
MC36273
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
unknown
|
unknown
|
Airflow |
93 CFM
|
108.2 CFM
|
Bearing Type |
VAPO
|
VAPO
|
Construction |
AXIAL
|
AXIAL
|
Height |
120 mm
|
120 mm
|
Length |
120 mm
|
120 mm
|
Noise |
40.5 dB
|
44.5 dB
|
Pressure |
5.588 mmH2O
|
7.112 mmH2O
|
Rated Current |
0.145 A
|
0.445 A
|
Rated Power |
3.5 W
|
5.3 W
|
Rated Voltage |
24 V
|
12 V
|
Speed |
2700 rpm
|
3100 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
157 g
|
157 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC36276 with alternatives
Compare MC36273 with alternatives