MC54HC00AJ vs CD74HC00E feature comparison

MC54HC00AJ Freescale Semiconductor

Buy Now Datasheet

CD74HC00E Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.0024 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Ceramic Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 55 Ns 27 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Base Number Matches 3 6
HTS Code 8542.39.00.01
Family Hc/Uh
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 27 Ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V