MC623DR2
vs
TC623CCOA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOIC-8
|
SOIC-8
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
13 Weeks
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.72 mm
|
1.72 mm
|
Body Length or Diameter |
4.89 mm
|
4.89 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.25 mA
|
0.15 mA
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
|
Supply Voltage-Max |
4.5 V
|
4.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Output Voltage-Max |
|
2.4 V
|
Output Voltage-Min |
|
0.6 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MC623DR2 with alternatives
Compare TC623CCOA with alternatives