MC6802L
vs
P8085AH-1B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIP, DIP40,.6
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
Bit Size |
8
|
8
|
JESD-30 Code |
R-XDIP-T40
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
1 MHz
|
6 MHz
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
NMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
16
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
12 MHz
|
External Data Bus Width |
|
8
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Length |
|
52.0065 mm
|
Low Power Mode |
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
5
|
Number of Serial I/Os |
|
1
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
Seated Height-Max |
|
5.461 mm
|
Supply Current-Max |
|
200 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Width |
|
15.24 mm
|
|
|
|
Compare P8085AH-1B with alternatives