MC68030FE20C
vs
5962-8603203YA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
LQFP, QFP132,1.2SQ
|
Pin Count |
132
|
132
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-CQFP-G132
|
S-CQFP-G132
|
Length |
22.355 mm
|
24.13 mm
|
Low Power Mode |
NO
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
7
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
132
|
132
|
On Chip Data RAM Width |
|
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.31 mm
|
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
HCMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
22.355 mm
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
125 °C
|
Package Equivalence Code |
|
QFP132,1.2SQ
|
Screening Level |
|
MIL-STD-883
|
Supply Current-Max |
|
333 mA
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MC68030FE20C with alternatives
Compare 5962-8603203YA with alternatives