MC68332ACFC20
vs
TS68332MAB/C20A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
E2V TECHNOLOGIES PLC
|
Reach Compliance Code |
unknown
|
compliant
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP, QFP132,1.08SQ
|
Pin Count |
|
132
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.31.00.01
|
Has ADC |
|
NO
|
Address Bus Width |
|
24
|
Bit Size |
|
32
|
CPU Family |
|
68000
|
Clock Frequency-Max |
|
20.97 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
16
|
JESD-30 Code |
|
S-CQFP-G132
|
JESD-609 Code |
|
e3
|
Length |
|
22.355 mm
|
Number of I/O Lines |
|
48
|
Number of Terminals |
|
132
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFP
|
Package Equivalence Code |
|
QFP132,1.08SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
2048
|
ROM Programmability |
|
MROM
|
Screening Level |
|
MIL-PRF-38535
|
Seated Height-Max |
|
4.52 mm
|
Speed |
|
20.97 MHz
|
Supply Current-Max |
|
150 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
Width |
|
22.355 mm
|
|
|
|
Compare MC68332ACFC20 with alternatives
Compare TS68332MAB/C20A with alternatives