MC68332AMFC16
vs
SPAKMC332GVPV16
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
|
PLASTIC, QFP-132
|
Pin Count |
132
|
132
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
|
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
CPU Family |
68000
|
68000
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
|
Length |
24.13 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of I/O Lines |
31
|
31
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
QFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
220
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
2048
|
2048
|
Seated Height-Max |
4.572 mm
|
1.6 mm
|
Speed |
16 MHz
|
16 MHz
|
Supply Current-Max |
134 mA
|
134 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
24.13 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
4
|
Pbfree Code |
|
No
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare MC68332AMFC16 with alternatives
Compare SPAKMC332GVPV16 with alternatives